The BQ294708DSGT is an industrial-grade power management IC from Texas Instruments. It features a 3-20V supply voltage range and operates within a temperature range of -40°C to 85°C. This device has 8 terminals and is packaged in a WSON-8 format. It is designed for use in general applications and is compliant with industrial temperature grade requirements.
Texas Instruments BQ294708DSGT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 14.4 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ294708DSGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.