This industrial power management IC features 8 terminals, a dual terminal position, and a maximum operating temperature of 110°C. It operates within a supply voltage range of 3 to 20V and has a nominal supply voltage of 14.4V. The device is packaged in a JEDEC S-PDSO-N8 package, measuring 2mm in width and 2mm in length. It is designed for industrial applications and is available from Texas Instruments.
Texas Instruments BQ296230DSGR technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 14.4 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ296230DSGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.