The BQ296232DSGR is an 8-channel industrial power management IC from Texas Instruments, operating within a temperature range of -40°C to 110°C. It features a dual terminal position and a JEDEC package code of S-PDSO-N8. The device has a width and length of 2mm and is designed for industrial applications. It operates within a supply voltage range of 3V to 20V and has a nominal supply voltage of 14.4V.
Texas Instruments BQ296232DSGR technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 14.4 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ296232DSGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.