
The BQ3060PWR is a power management IC with a capacity of 32000mAh. It is available in a TSSOP package and features gold contact plating. The device provides fault protection against over current, over temperature, short circuit, and over/under voltage conditions. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The BQ3060PWR is packaged in tape and reel quantities of 2000.
Texas Instruments BQ3060PWR technical specifications.
| Capacity | 32000mAh |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Fault Protection | Over Current, Over Temperature, Short Circuit, Over/Under Voltage |
| Interface | SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ3060PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
