
The BQ3285EP is a real time clock integrated circuit from Texas Instruments. It is available in a 16-pin PDIP package and is designed for through hole mounting. The device operates over a temperature range of 0°C to 70°C and can be powered with a supply voltage between 4.5V and 5.5V. The BQ3285EP is compliant with RoHS regulations and is lead free.
Texas Instruments BQ3285EP technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 242B |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ3285E |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ3285EP to view detailed technical specifications.
No datasheet is available for this part.