Texas Instruments BQ3285LDSSG4 technical specifications.
| Package/Case | SSOP |
| Date Format | YY-MM-DD-dd |
| Height | 1.5mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 242B |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ3285LD |
| Time Format | HH:MM:SS (12/24 hr) |
| Weight | 0.004568oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ3285LDSSG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.