
The BQ3287EAMT is a real-time clock IC from Texas Instruments. It operates within a temperature range of 0 to 70°C and has a memory size of 242 bytes. The IC is packaged in a PDIP package and is mounted through a hole. It is designed to work with a supply voltage of 5V and is RoHS compliant.
Texas Instruments BQ3287EAMT technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Date Format | YY-MM-DD-dd |
| Height | 9.52mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 33.72mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 242B |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ3287EA |
| Time Format | HH:MM:SS |
| Width | 18.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ3287EAMT to view detailed technical specifications.
No datasheet is available for this part.