
Automotive-qualified, single-cell system-side CEDV fuel gauge IC featuring a 14-terminal, dual-position TSSOP package. Operating across an industrial temperature range of -40°C to 85°C, this component supports supply voltages from 2.45V to 4.5V with a nominal 3.6V. The device offers one channel for precise fuel gauging and adheres to AEC-Q100 screening standards.
Texas Instruments BQ34210IPWRQ1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.45 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ34210IPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.