
Standalone fuel gauge IC with Impedance Track™ technology, designed for multi-chemistry battery monitoring. Features a 14-terminal DUAL TSSOP package (R-PDSO-G14) with dimensions of 4.4mm width and 5mm length. Operates across an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 3.6V, supporting a range from 2.7V to 4.5V. This single-channel device provides accurate battery gas gauging capabilities.
Texas Instruments BQ34Z100PWR-G1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ34Z100PWR-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.