
Complete multi-cell battery manager and fuel gauge, this integrated circuit operates within an industrial temperature range of -40°C to 85°C. Featuring 32 pins in a 5x5mm S-PQCC-N32 package, it supports a supply voltage from 2.2V to 26V, with a nominal of 10.8V. This single-channel device offers comprehensive power management capabilities for battery systems.
Texas Instruments BQ40Z60RHBT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 10.8 |
| Supply Voltage-Max (Vsup) | 26 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ40Z60RHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.