
Texas Instruments BQ4802LYDSH technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Lead |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | BQ4802LY |
| Time Format | HH:MM:SS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments BQ4802LYDSH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
