
Texas Instruments BQ4802YPWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Date Format | YY-MM-DD-dd |
| Height | 1.15mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ4802Y |
| Time Format | HH:MM:SS |
| Weight | 0.004145oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ4802YPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.