
This industrial-grade single-function IC operates within a temperature range of -40°C to 105°C. It has a 6-pin TSSOP package with a width of 1.25mm and a length of 2mm. The device requires a supply voltage between 2.7V and 6V, with a nominal voltage of 5V. It features a single function and a single channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ500100DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ500100DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.