
Texas Instruments BQ500110RGZT technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Input Voltage | 19V |
| Number of Channels | 1 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 19V |
| Output Current | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ500110 |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ500110RGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
