
Quick Jump:
Technical Specifications
Texas Instruments BQ500211RGZR technical specifications.
General
Package/Case
VQFN
Contact Plating
Gold
Height
0.9mm
Lead Free
Lead Free
Length
7mm
Max Operating Temperature
110°C
Min Operating Temperature
-40°C
Mount
Surface Mount
Number of Channels
1
Operating Supply Current
52mA
Operating Supply Voltage
5V
Package Quantity
2500
Packaging
Tape and Reel
Radiation Hardening
No
RoHS Compliant
Yes
Series
BQ500211
Weight
0.004938oz
Compliance
RoHS
Compliant
Datasheet
Texas Instruments BQ500211RGZR Datasheet
Download the complete datasheet for Texas Instruments BQ500211RGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
Product Images
