Texas Instruments BQ51013BEVM-764 technical specifications.
| Package/Case | Module |
| Output Current | 1.5A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ51013BEVM-764 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.