
The BQ51013BRHLT is a wireless charging power management IC from Texas Instruments. It is packaged in a VQFN package, with a height of 0.95mm and a length of 4.65mm. The IC operates over a temperature range of 0°C to 125°C and is supplied with a voltage between 4V and 10V. It can handle an operating supply current of up to 1.5A and an output current of 1.5A, with a maximum output power of 5W. The IC is RoHS compliant and is available in a tape and reel packaging with 250 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ51013BRHLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Contact Plating | Gold |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.65mm |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5A |
| Output Current | 1.5A |
| Output Power | 5W |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002469oz |
| Width | 3.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ51013BRHLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
