
Texas Instruments BQ51013YFFT technical specifications.
| Package/Case | BGA |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Length | 2.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5A |
| Output Current | 1.5A |
| Output Power | 5W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BQ51013 |
| Width | 1.56mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ51013YFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
