
Single mode wireless power receiver IC, VQFN package with gold contact plating. Features a 4V to 10V operating supply voltage range and 8mA operating supply current. Delivers up to 1.5A output current at 4.2V output voltage. Surface mountable, lead-free, and RoHS compliant, with a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ51050BRHLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Output Current | 1.5A |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BQ51050B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ51050BRHLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
