
Single mode wireless power receiver, this integrated circuit (IC) operates as a power management solution for wireless charging applications. Featuring a VQFN package with gold contact plating, it supports surface mount installation. The device offers a maximum output power of 5W, with an output current of 1.5A and an output voltage of 4.2V. It functions within a supply voltage range of 4V to 10V, consuming 8mA of operating supply current. This component is RoHS compliant and operates across a temperature range of 0°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ51050BRHLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Output Current | 1.5A |
| Output Power | 5W |
| Output Voltage | 4.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ51050BRHLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
