The BQ51222YFPR is an automotive power management IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 42 terminals and is packaged in a 42-pin R-PBGA-B42 package. The IC is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE. It has a single function and a single channel, with a width of 2.844mm and a length of 3.556mm. The terminal position is BOTTOM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ51222YFPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 42 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B42 |
| Width | 2.844 |
| Length | 3.556 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ51222YFPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.