
Texas Instruments BQ6400RGZR technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PowerPump™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments BQ6400RGZR to view detailed technical specifications.
No datasheet is available for this part.