Positive fixed 2.5V LDO regulator with 0.75V dropout voltage and 50mA output current. Features 3µA quiescent current, 3.2µA input bias current, and 60dB PSRR. Operates from 3V to 24V input, with ±4% accuracy. Packaged in SOT-5 with gold contact plating, suitable for -40°C to 125°C operation.
Texas Instruments BQ71525DCKR technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-5 |
| Contact Plating | Gold |
| Input Bias Current | 3.2uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 24V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 320mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ71525DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.