5V fixed positive LDO regulator, offering a 0.75V maximum dropout voltage and 0.05A maximum output current. Features a 2.5V to 24V input voltage range with a 5-pin PDSO5 (SC-70) package. Operates across a -40°C to 85°C temperature range, with a junction temperature range of -40°C to 125°C. Provides a stable 5V output with a tolerance of ±0.2V and excellent line regulation of 0.06%.
Texas Instruments BQ71550DCKR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 4.8 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 0.05 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.415 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 24 |
| Line Regulation-Max | 0.06 |
| Dropout Voltage1-Max | 0.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ71550DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.