
Texas Instruments BQ7692000PW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Fault Protection | Over Current, Short Circuit, Over/Under Voltage |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Output Voltage | 3.6V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.002758oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ7692000PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
