
Texas Instruments BQ76920EVM technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, USB |
| Max Operating Temperature | 30°C |
| Min Operating Temperature | 20°C |
| Output Current | 15A |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ76920EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.