
This surface mount battery monitor IC supports 9 to 15-series Li-ion and Li-phosphate cells, operating from a 6V to 25V supply. Featuring an I2C interface, it offers over current, short circuit, and over/under voltage fault protection. The component is housed in a 44-TSSOP package with gold contact plating, measuring 7.9mm in length, 4.5mm in width, and 1.05mm in height. It operates within a temperature range of -40°C to 85°C and has a typical operating supply current of 130µA.
Texas Instruments BQ7694002DBT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Fault Protection | Over Current, Short Circuit, Over/Under Voltage |
| Height | 1.05mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 0V |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Operating Supply Current | 130uA |
| Output Voltage | 3.6V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.004914oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ7694002DBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
