
Evaluation module for Li-Ion and Li-Phosphate battery monitoring. Features I2C interface for communication. Supports output current up to 15A and an output voltage of 2.5V. Operates within a temperature range of 20°C to 30°C.
Texas Instruments BQ76940EVM technical specifications.
| Package/Case | Module |
| Interface | I2C |
| Max Operating Temperature | 30°C |
| Min Operating Temperature | 20°C |
| Output Current | 15A |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ76940EVM to view detailed technical specifications.
No datasheet is available for this part.
