
Texas Instruments BQ76PL102RGTR technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 3.6V |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerLAN™, PowerPump™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ76PL102RGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
