Texas Instruments BQ76PL455APFCT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 57.6 |
| Supply Voltage-Max (Vsup) | 79.2 |
| Supply Voltage-Min (Vsup) | 12 |
| Number of Channels | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ76PL455APFCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.