
Texas Instruments BQ76PL536APAPT technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Fault Protection | Over Temperature, Over/Under Voltage |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 7.2V |
| Number of Batteries | 6 |
| Operating Supply Current | 20uA |
| Output Current | 20uA |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ76PL536APAPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.