
Texas Instruments BQ77908DBT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 5.6V |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Output Current | 50uA |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ77908DBT to view detailed technical specifications.
No datasheet is available for this part.