Stackable ultra-low-power primary protector IC for 3- to 5-series battery stacks, featuring autonomous cell balancing. Operating temperature range from -40°C to 85°C, housed in a 24-terminal TSSOP package (JEDEC R-PDSO-G24). Supports supply voltages from 3V to 25V, with a nominal supply voltage of 20V. This industrial-grade component offers a single function and single channel.
Texas Instruments BQ7791506PW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 20 |
| Supply Voltage-Max (Vsup) | 25 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ7791506PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.