Texas Instruments BQ77PL157APW-4225 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.2V |
| Operating Supply Current | 2uA |
| Output Current | 400nA |
| Output Voltage | 4.225V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ77PL157APW-4225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.