5-10 cell Li-ion battery protection and Analog Front End (AFE) IC in a 48-SSOP package. Features gold contact plating, operating temperature range of -40°C to 100°C, and supports up to 10 batteries. Offers over current, short circuit, and over/under voltage fault protection with I2C and serial interfaces. Maximum operating supply voltage is 50V, with a maximum output voltage of 45V. RoHS compliant and lead-free.
Texas Instruments BQ77PL900DL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Fault Protection | Over Current, Short Circuit, Over/Under Voltage |
| Height | 2.79mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 45V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 7V |
| Number of Batteries | 10 |
| Output Voltage | 975mV |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 2.59mm |
| Weight | 0.021175oz |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ77PL900DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.