
Industrial temperature grade, 30-terminal TSSOP package fuel gauge IC for Li-Ion battery management. Features a 2.4V to 2.6V supply voltage range and operates from -40°C to 85°C. This single-channel power management IC offers a 5.5V maximum operating voltage.
Texas Instruments BQ78350DBT-R1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.6 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ78350DBT-R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.