
Texas Instruments BQ78412DDWT technical specifications.
| Capacity | 327000mAh |
| Package/Case | HTSSOP EP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 4V |
| Operating Supply Voltage | 12V |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ78412DDWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
