
The BQ8015DBTG4 is a surface mount power management IC from Texas Instruments. It operates over a temperature range of -20°C to 85°C and is supplied with a maximum voltage of 3.6V. The device is packaged in a TSSOP package and is available in quantities of 50. The BQ8015DBTG4 is RoHS compliant and contains lead, making it suitable for certain applications. It is not radiation hardened and is intended for use in battery management applications.
Texas Instruments BQ8015DBTG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Voltage | 1.225V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ8015 |
| Type | Integrated Circuit (IC) |
| Weight | 0.004374oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ8015DBTG4 to view detailed technical specifications.
No datasheet is available for this part.
