
The BQ8015DBTRG4 is a surface mount power management IC from Texas Instruments, designed to operate within a temperature range of -20°C to 85°C. This IC is supplied with a maximum voltage of 3.6V and features an output voltage of 1.225V. It is available in a TSSOP package, packaged in tape and reel quantities of 2000. The BQ8015DBTRG4 is compliant with RoHS regulations and is not radiation hardened.
Texas Instruments BQ8015DBTRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Voltage | 1.225V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ8015 |
| Type | Integrated Circuit (IC) |
| Weight | 0.004374oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ8015DBTRG4 to view detailed technical specifications.
No datasheet is available for this part.
