P-channel, small-signal MOSFET designed for electronic circuits. Features a maximum continuous drain current of 130mA and a drain-source voltage rating of 50V. Housed in a TO-236AB (SOT-23) package with 3 terminals, offering a dual terminal position. This single-element device operates up to a maximum temperature of 150°C.
Texas Instruments BSS84 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BSS84 to view detailed technical specifications.
No datasheet is available for this part.