
The BUF01900AIPWR is a single op-amp from Texas Instruments, packaged in a TSSOP-8 surface mount package. It operates over a temperature range of -40°C to 95°C and has a maximum output current of 100mA. The device is lead free and RoHS compliant. The op-amp is designed for use in a variety of applications, including audio and medical equipment.
Texas Instruments BUF01900AIPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 900uA |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BUF01900 |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF01900AIPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.