
4-channel CMOS buffer amplifier with 8MHz -3dB bandwidth and 10V/µs slew rate. Features a 12V maximum supply voltage, 1.75V minimum dual supply voltage, and 32mA output current per channel. Operates across a -40°C to 125°C temperature range and offers 10pA input bias current. Packaged in a 14-TSSOP for surface mounting, this lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments BUF04701AIPWR technical specifications.
| -3db Bandwidth | 8MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.1mA |
| Output Current | 32mA |
| Output Current per Channel | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93.98dB |
| RoHS Compliant | Yes |
| Series | BUF04701 |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| Weight | 0.002078oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF04701AIPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
