
Quad-channel buffer amplifier featuring a 1MHz -3dB bandwidth and 1.6V/µs slew rate. Operates from a 7V to 18V supply range with a typical 5mA operating supply current. Offers 100mA output current and a 62dB PSRR. Packaged in a 14-HTSSOP with gold contact plating, this surface-mount component is lead-free and RoHS compliant, suitable for operation between -25°C and 85°C.
Texas Instruments BUF05704AIPWPR technical specifications.
| -3db Bandwidth | 1MHz |
| Package/Case | HTSSOP |
| Contact Plating | Gold |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 2.67W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 5mA |
| Output Current | 100mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS Compliant | Yes |
| Series | BUF05704 |
| Slew Rate | 1.6V/µs |
| Supply Current | 7.5mA |
| Voltage Gain | 0.004dB |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF05704AIPWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.