Texas Instruments BUF12800EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Logic Function | Buffer |
| Operating Supply Voltage | 22V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF12800EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.