
The BUF12840AIRGET is a 12-channel analog specialized IC from Texas Instruments, packaged in a VQFN package. It operates over a temperature range of -40°C to 95°C and is lead free. This device is RoHS compliant and available in a tape and reel packaging configuration with 250 units per package.
Texas Instruments BUF12840AIRGET technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 12 |
| Number of Circuits | 12 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BUF12840 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF12840AIRGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.