
Texas Instruments BUF18830EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB |
| Output Voltage | 20V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF18830EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
