
High-speed buffer amplifier with a 250mA output current and 180MHz -3dB bandwidth. This single-channel, bipolar technology IC features a 2000V/µs slew rate and operates from ±2.25V to ±18V dual supplies. Housed in a TO-220-5 through-hole package with tin-matte contact plating, it offers a wide operating temperature range of -40°C to 125°C. Key specifications include 4nV/√Hz input voltage noise density and 20µA input bias current.
Texas Instruments BUF634T technical specifications.
| -3db Bandwidth | 180MHz |
| Amplifier Type | BUFFER |
| Bandwidth | 30MHz |
| Package/Case | TO-220-5 |
| Contact Plating | Tin, Matte |
| Height | 4.58mm |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 30mV |
| Input Voltage Noise Density | 4nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.25V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Output Current | 250mA |
| Output Current per Channel | 250mA |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BUF634 |
| Slew Rate | 2000V/µs |
| Supply Current | 15mA |
| Technology | BIPOLAR |
| Voltage Gain | 0.087dB |
| Weight | 0.105822oz |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF634T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
