
High-speed buffer amplifier featuring a 250mA output current and 180MHz -3dB bandwidth. This single-channel buffer amplifier offers a 2000V/µs slew rate and a wide operating temperature range of -40°C to 125°C. Designed for through-hole mounting in a TO-220-5 package, it operates with dual supply voltages from 2.25V to 18V. The component has a typical supply current of 15mA and a voltage gain of 100dB.
Texas Instruments BUF634TG3 technical specifications.
| -3db Bandwidth | 180MHz |
| Amplifier Type | BUFFER |
| Package/Case | TO-220-5 |
| Contact Plating | Tin |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 15mA |
| Output Current | 250mA |
| Output Current per Channel | 250mA |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 2000V/µs |
| Supply Current | 20mA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF634TG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
