The CAB4AZNRR is an industrial-grade PLL-based clock driver from Texas Instruments. It operates within a temperature range of -40 to 95 degrees Celsius. The device has 253 terminals and is packaged in a 8mm x 13.5mm LFBGA package with terminals positioned on the bottom. It is a single-function device with a nominal supply voltage of 1.2V.
Texas Instruments CAB4AZNRR technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 253 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B253 |
| Width | 8 |
| Length | 13.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | CAB4A |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CAB4AZNRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.