
Automotive-grade single inverter gate IC, featuring CMOS technology and a 5-SC70 package. Operates from 2V to 5.5V with a typical 5V supply voltage, offering a 7.5ns propagation delay and 14.5ns turn-on delay. Supports 8mA high-level and low-level output current, with a low 1uA quiescent current. Designed for surface mounting with gold contact plating, this lead-free and RoHS compliant component functions across an extended temperature range of -40°C to 125°C.
Texas Instruments CAHC1G04QDCKRG4Q1 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CAHC1G04QDCKRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
